USD

IGBT MODULE C SERIES
FF400R17KE4EHOSA1
Digi-Key Part Number
FF400R17KE4EHOSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
FF400R17KE4EHOSA1
Supplier
Description
IGBT MODULE 1700V 400A
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
IGBT Module Trench Field Stop Half Bridge Chassis Mount Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 400A
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
400 A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
36 nF @ 25 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6 In Stock
Can ship immediately