USD

cms-photo-not-available
FF300R12KT3PEHOSA1
Digi-Key Part Number
FF300R12KT3PEHOSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
FF300R12KT3PEHOSA1
Supplier
Description
IGBT MODULE 1200V 300A
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
IGBT Module Trench Field Stop Half Bridge Inverter Chassis Mount Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge Inverter
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 300A
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
300 A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
21 nF @ 25 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
FF300R12KT3P_E
SP001361984
Standard Package8