EVALM1CTE610N3TOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALM1CTE610N3TOBO1

Digi-Key Part Number
EVALM1CTE610N3TOBO1-ND
Manufacturer
Manufacturer Product Number
EVALM1CTE610N3TOBO1
Description
EVAL IM393M6E CIPOS TINY
Detailed Description
IM393-M6E Motor Controller/Driver Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Bulk
Product Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
IM393-M6E
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9540
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$125.06000$125.06
Additional Resources
AttributeDescription
Other NamesSP003127466
Standard Package1