EVALBGA125N6TOBO1 | |
---|---|
DigiKey Part Number | 448-EVALBGA125N6TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALBGA125N6TOBO1 |
Description | EVAL BOARD FOR BGA123N6 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | BGA125N6 - Amplifier 1.164GHz ~ 1.3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.164GHz ~ 1.3GHz | |
For Use With/Related Products | BGA125N6 | |
Supplied Contents | Board(s) | |
Note | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $150.60000 | $150.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.60000 | $150.60 |