
EVALAUDIOMA12070PBTOBO1 | ||
---|---|---|
Digi-Key Part Number | 448-EVALAUDIOMA12070PBTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALAUDIOMA12070PBTOBO1 | |
Description | 2 CH 80W/CH MERUS CLASS D AMP | |
Detailed Description | - Output Audio Amplifier Evaluation Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | - | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Environmental Information | RoHS Certificate |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $219.83000 | $219.83 |
Attribute | Description |
---|---|
Other Names | 448-EVALAUDIOMA12070PBTOBO1 SP005826621 |
Standard Package | 1 |