USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
TSLP-2-1
ESD103B102ELE6327XTMA1
Digi-Key Part Number
ESD103B102ELE6327XTMA1TR-ND - Tape & Reel (TR)
ESD103B102ELE6327XTMA1CT-ND - Cut Tape (CT)
ESD103B102ELE6327XTMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
ESD103B102ELE6327XTMA1
Supplier
Description
TVS DIODE 15V 48V TSLP-2-20
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
48V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount TSLP-2-20
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
21V (Typ)
Voltage - Clamping (Max) @ Ipp
48V (Typ)
Current - Peak Pulse (10/1000µs)
16A (100ns)
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.13pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
TSLP-2-20
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10,436 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.44000$0.44
10$0.29700$2.97
100$0.17010$17.01
500$0.11880$59.40
1,000$0.09450$94.50
2,000$0.09180$183.60
5,000$0.08640$432.00
Additional Resources
AttributeDescription
Other Names
ESD103-B1-02EL E6327
ESD103B102ELE6327XTMA1TR
SP001112358
Standard Package15,000