EB2ED24103D1BCSTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2ED24103D1BCSTOBO1

Digi-Key Part Number
448-EB2ED24103D1BCSTOBO1-ND
Manufacturer
Manufacturer Product Number
EB2ED24103D1BCSTOBO1
Description
EB 2ED2410 3D 1BCS
Detailed Description
2ED2410-EM MOSFET Power Management Platform Evaluation Expansion Board
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Infineon Technologies
Series
Package
Bulk
Product Status
Active
Platform
-
Type
Power Management
Function
MOSFET
Utilized IC / Part
2ED2410-EM
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
In-Stock: 2
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$89.38000$89.38
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
448-EB2ED24103D1BCSTOBO1
SP005750538
Standard Package1