USD

cms-photo-not-available
DEMOBOARDIFX90121TOBO1
Digi-Key Part Number
448-DEMOBOARDIFX90121TOBO1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
DEMOBOARDIFX90121TOBO1
Supplier
Description
DEMOBOARD IFX90121
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
series Outputs Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
5V
Current - Output
500mA
Voltage - Input
4.75V ~ 45V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
IFX90121
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

2 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$71.88000$71.88
Additional Resources
AttributeDescription
Other NamesSP001044956
Standard Package1