
CYBT-223058-02 | |
---|---|
DigiKey Part Number | 448-CYBT-223058-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYBT-223058-02 |
Description | RF TXRX MOD BT ISM>1GHZ CHIP SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, General ISM > 1GHz Bluetooth v5.0 + EDR Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | I2C, I2S, PCM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CYW20819 | |
Memory Size | 256kB Flash, 176kB RAM | |
Voltage - Supply | 1.71V ~ 3.3V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 5.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 35-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.01730 | $4,008.65 |
1,000 | $7.73121 | $7,731.21 |