
CY8C4146AZI-S443T | |
|---|---|
DigiKey Part Number | 448-CY8C4146AZI-S443TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C4146AZI-S443T |
Description | IC MCU 32BIT 64KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b, 20x12b SAR; D/A 2x7/8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.12093 | $3,181.39 |

