


CY8C3246LTI-125 | ||
---|---|---|
Digi-Key Part Number | 448-CY8C3246LTI-125-ND | |
Manufacturer | ||
Manufacturer Product Number | CY8C3246LTI-125 | |
Description | IC MCU 8BIT 64KB FLASH 48QFN | |
Detailed Description | 8051 PSOC® 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Core Processor | 8051 | |
Core Size | ||
Speed | 50MHz | |
Connectivity | EBI/EMI, I²C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CY8C32 Family |
Environmental Information | RoHS Certificate |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Qualification BEOL 13/Mar/2014 |
PCN Packaging | Ship Label REV |
EDA Models | CY8C3246LTI-125 by Ultra Librarian |
Forum Discussions | Cypress “No Warranty” Parts |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.08000 | $12.08 |
10 | $11.09800 | $110.98 |
25 | $10.63760 | $265.94 |
80 | $9.37250 | $749.80 |
260 | $8.91250 | $2,317.25 |
520 | $8.75000 | $4,550.00 |
Attribute | Description |
---|---|
Other Names | -CY8C3246LTI-125 |
Standard Package | 260 |