This part can be programmed by DigiKey; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com

CY8C21534-12PVXET

DigiKey Part Number
448-CY8C21534-12PVXETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C21534-12PVXET
Description
IC MCU 8BIT 8KB FLASH 28SSOP
Customer Reference
Detailed Description
M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Verified
Core Processor
M8C
Core Size
8-Bit
Speed
12MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Data Converters
A/D 28x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.21948$5,219.48
Manufacturers Standard Package