This part can be programmed by DigiKey; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com

CY8C21123-24SXI

DigiKey Part Number
448-CY8C21123-24SXI-ND
Manufacturer
Manufacturer Product Number
CY8C21123-24SXI
Description
IC MCU 8BIT 4KB FLASH 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY8C21123-24SXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Data Converters
A/D 8x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.01000$4.01
10$3.60600$36.06
25$3.40880$85.22
100$2.95420$295.42
250$2.80276$700.69
500$2.51490$1,257.45
1,000$2.12100$2,121.00
2,910$2.01495$5,863.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.