CY7C199C-15PC

DigiKey Part Number
448-CY7C199C-15PC-ND
Manufacturer
Manufacturer Product Number
CY7C199C-15PC
Description
IC SRAM 256KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-PDIP
Base Product Number