
CY7C1565KV18-450BZI | ||
---|---|---|
Digi-Key Part Number | 448-CY7C1565KV18-450BZI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C1565KV18-450BZI | |
Description | IC SRAM 72MBIT PAR 165FBGA | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | SRAM - Synchronous, QDR II+ Memory IC 72Mbit Parallel 450 MHz 165-FBGA (13x15) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tray | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QDR II+ | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 450 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CY7C1565KV18 |
Environmental Information | RoHS Certificate |
Featured Product | |
PCN Design/Specification | Mult Device Serial No Mark 26/Sep/2017 |
PCN Assembly/Origin | Assembly Site Add 08/Oct/2015 |
PCN Packaging | |
PCN Other | Multiple Updates 27/Mar/2015 |
HTML Datasheet | CY7C1565KV18 |
Forum Discussions | Cypress “No Warranty” Parts |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991B2A |
HTSUS | 8542.32.0041 |
Qty | Unit Price | Ext Price |
---|---|---|
136 | $290.44750 | $39,500.86 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 448-CY7C1565KV18-450BZI CY7C1565KV18450BZI 2015-CY7C1565KV18-450BZI -CY7C1565KV18-450BZI 2156-CY7C1565KV18-450BZI CYPCYPCY7C1565KV18-450BZI 428-3171-ND CY7C1565KV18-450BZI-ND SP005660673 428-3171 |
Standard Package | 136 |