


CY7C1480V25-200BZC | ||
---|---|---|
Digi-Key Part Number | CY7C1480V25-200BZC-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C1480V25-200BZC | |
Description | IC SRAM 72MBIT PARALLEL 165FBGA | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 165-FBGA (15x17) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tray | |
Product Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3 ns | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (15x17) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CY7C148xV25 |
Featured Product | Cypress Memory Products |
PCN Packaging | |
HTML Datasheet | CY7C148xV25 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991B2A |
HTSUS | 8542.32.0041 |
Attribute | Description |
---|---|
Other Names | -CY7C1480V25 |
Standard Package | 105 |