165-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1480BV25-167BZXC

Digi-Key Part Number
CY7C1480BV25-167BZXC-ND
Manufacturer
Manufacturer Product Number
CY7C1480BV25-167BZXC
Description
IC SRAM 72MBIT PAR 165FBGA
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 167 MHz 3.4 ns 165-FBGA (15x17)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
2M x 36
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
-
Access Time
3.4 ns
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (15x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Available To Order

All prices are in USD
Tray
QtyUnit PriceExt Price
525$123.20000$64,680.00
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
CYPCYPCY7C1480BV25-167BZXC
2156-CY7C1480BV25-167BZXC
SP005644983
Standard Package525