

CY7C1480BV25-167AXC | ||
---|---|---|
Digi-Key Part Number | CY7C1480BV25-167AXC-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C1480BV25-167AXC | |
Description | IC SRAM 72MBIT PAR 100TQFP | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tray | |
Product Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.4 ns | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CY7C1480BV25 |
Environmental Information | RoHS Certificate |
Featured Product | Cypress Memory Products |
PCN Assembly/Origin | Mult Dev Assembly Site Add 19/Mar/2018 |
PCN Packaging | |
EDA Models | CY7C1480BV25-167AXC by Ultra Librarian |
Forum Discussions | Cypress “No Warranty” Parts |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991B2A |
HTSUS | 8542.32.0041 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $193.70000 | $193.70 |
Attribute | Description |
---|---|
Other Names | CYPCYPCY7C1480BV25-167AXC -CY7C1480BV25 CY7C1480BV25167AXC 2156-CY7C1480BV25-167AXC SP005644981 2015-CY7C1480BV25-167AXC |
Standard Package | 360 |