


CY7C1470BV33-167BZI | ||
---|---|---|
Digi-Key Part Number | CY7C1470BV33-167BZI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C1470BV33-167BZI | |
Description | IC SRAM 72MBIT PAR 165FBGA | |
Manufacturer Standard Lead Time | 53 Weeks | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 167 MHz 3.4 ns 165-FBGA (15x17) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.4 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 165-FBGA (15x17) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CY7C1470/72/74BV33 |
Featured Product | Cypress Memory Products |
PCN Packaging | |
HTML Datasheet | CY7C1470/72/74BV33 |
EDA Models | CY7C1470BV33-167BZI by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991B2A |
HTSUS | 8542.32.0041 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $207.54000 | $207.54 |
10 | $184.80000 | $1,848.00 |
Attribute | Description |
---|---|
Standard Package | 210 |