CY3240-I2USB

DigiKey Part Number
448-CY3240-I2USB-ND
Manufacturer
Manufacturer Product Number
CY3240-I2USB
Description
KIT EVAL PSOC I2C TO USB
Customer Reference
Detailed Description
CY8C24894 Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Infineon Technologies
Series
Package
Bulk
Product Status
Obsolete
Type
Interface
Function
-
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
CY8C24894
Primary Attributes
-
Supplied Contents
Board(s), Cable(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
428-1910-ND
CY3240I2USB
448-CY3240-I2USB
428-1910
Standard Package1