CHL8213-00CRT

DigiKey Part Number
CHL8213-00CRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHL8213-00CRT
Description
IC REG CTRLR GDDR 2OUT 40QFN
Customer Reference
Detailed Description
- Controller, GDDR, GPU Voltage Regulator IC 2 Output 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, GDDR, GPU
Voltage - Input
2.805V ~ 3.63V
Number of Outputs
2
Voltage - Output
-
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
40-QFN (6x6)
Base Product Number
Obsolete
This product is no longer manufactured.