


CDM10VXTSA1 | |
---|---|
DigiKey Part Number | CDM10VXTSA1TR-ND - Tape & Reel (TR) CDM10VXTSA1CT-ND - Cut Tape (CT) CDM10VXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDM10VXTSA1 |
Description | 0-10V DIMMING INTERFACE IC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Dimming Controller PMIC PG-SOT23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CDM10VXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Dimming Controller | |
Current - Supply | - | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.38600 | $3.86 |
25 | $0.34560 | $8.64 |
100 | $0.30100 | $30.10 |
250 | $0.27964 | $69.91 |
500 | $0.26676 | $133.38 |
1,000 | $0.25617 | $256.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24308 | $729.24 |
6,000 | $0.23668 | $1,420.08 |
9,000 | $0.23347 | $2,101.23 |
15,000 | $0.22992 | $3,448.80 |
21,000 | $0.22784 | $4,784.64 |
30,000 | $0.22584 | $6,775.20 |