USD

SOT-23-6
CDM10VD3XTSA1
Digi-Key Part Number
CDM10VD3XTSA1TR-ND - Tape & Reel (TR)
CDM10VD3XTSA1CT-ND - Cut Tape (CT)
CDM10VD3XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
CDM10VD3XTSA1
Supplier
Description
IC DIMMER FLEXIBLE SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Dimming Controller PMIC SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Dimming Controller
Current - Supply
-
Voltage - Supply
11V ~ 25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
3,000$0.33250$997.50
6,000$0.32000$1,920.00
15,000$0.31000$4,650.00
30,000$0.30000$9,000.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
CDM10VD3XTSA1-ND
CDM10VD3XTSA1TR
SP001619796
Standard Package3,000