BTS52001EJAXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 17,555
Unit Price: $1.65000
Datasheet

BTS52001EJAXUMA1

DigiKey Part Number
BTS52001EJAXUMA1TR-ND - Tape & Reel (TR)
BTS52001EJAXUMA1CT-ND - Cut Tape (CT)
BTS52001EJAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS52001EJAXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A PG-DSO-8-43-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
200mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-43-EP
Package / Case
Base Product Number