USD

SOT-23-3

BSS806NH6327XTSA1

Digi-Key Part Number
BSS806NH6327XTSA1TR-ND - Tape & Reel (TR)
BSS806NH6327XTSA1CT-ND - Cut Tape (CT)
BSS806NH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BSS806NH6327XTSA1
Supplier
Description
MOSFET N-CH 20V 2.3A SOT23-3
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
N-Channel 20 V 2.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
2.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V
Rds On (Max) @ Id, Vgs
57mOhm @ 2.3A, 2.5V
Vgs(th) (Max) @ Id
750mV @ 11µA
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
20 V
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 2.5 V
Input Capacitance (Ciss) (Max) @ Vds
529 pF @ 10 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.39700$3.97
25$0.34760$8.69
100$0.22510$22.51
500$0.14904$74.52
1,000$0.11426$114.26
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.09936$298.08
6,000$0.08942$536.52
Additional Resources
AttributeDescription
Other Names
BSS806N H6327
BSS806N H6327-ND
BSS806N H6327TR-ND
BSS806NH6327
BSS806NH6327XTSA1TR
SP000928952
Standard Package3,000