BSP742RNUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 10,950
Unit Price: $1.89000
Datasheet

BSP742RNUMA1

DigiKey Part Number
BSP742RNUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSP742RNUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 400mA PG-DSO-8-24
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
400mA
Rds On (Typ)
250mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-24
Package / Case
Base Product Number