
BSP296L6433 | ||
---|---|---|
Digi-Key Part Number | 2156-BSP296L6433-ND | |
Manufacturer | ||
Manufacturer Product Number | BSP296L6433 | |
Description | SMALL-SIGNAL N-CHANNEL MOSFET | |
Detailed Description | N-Channel 100 V 1.1A (Ta) 1.79W (Ta) Surface Mount PG-SOT223 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 364 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.79W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | PG-SOT223 | |
Package / Case |
Resource Type | Link |
---|---|
Datasheets | BSP296L6327HTSA1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1,185 | $0.25000 | $296.25 |
Attribute | Description |
---|---|
Other Names | 2156-BSP296L6433 IFEINFBSP296L6433 |
Standard Package | 4,000 |