
BSD314SPEH6327XTSA1 | ||
---|---|---|
Digi-Key Part Number | 448-BSD314SPEH6327XTSA1TR-ND - Tape & Reel (TR) 448-BSD314SPEH6327XTSA1CT-ND - Cut Tape (CT) 448-BSD314SPEH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSD314SPEH6327XTSA1 | |
Description | MOSFET P-CH 30V 1.5A SOT363-6 | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT363-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 6.3µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 294 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | PG-SOT363-6 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BSD314SPE |
Other Related Documents | Part Number Guide |
Featured Product | Data Processing Systems |
PCN Obsolescence/ EOL | Mult Dev EOL 23/Mar/2022 |
PCN Assembly/Origin | Mult Dev Site Chgs 2/Feb/2023 |
HTML Datasheet | BSD314SPE |
Simulation Models | MOSFET OptiMOS™ 30V P-Channel Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.30800 | $3.08 |
100 | $0.20960 | $20.96 |
500 | $0.15720 | $78.60 |
Attribute | Description |
---|---|
Other Names | IFEINFBSD314SPEH6327XTSA1 448-BSD314SPEH6327XTSA1CT 448-BSD314SPEH6327XTSA1TR 2156-BSD314SPEH6327XTSA1 448-BSD314SPEH6327XTSA1DKR BSD314SPEH6327XTSA1-ND SP000917658 |
Standard Package | 3,000 |