USD

8-Power TDFN
BSC160N15NS5ATMA1
Digi-Key Part Number
BSC160N15NS5ATMA1TR-ND - Tape & Reel (TR)
BSC160N15NS5ATMA1CT-ND - Cut Tape (CT)
BSC160N15NS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BSC160N15NS5ATMA1
Supplier
Description
MOSFET N-CH 150V 56A 8TDSON
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
N-Channel 150V 56A (Tc) 96W (Tc) Surface Mount PG-TDSON-8-7
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
56A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
4.6V @ 60µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-7
Package / Case
8-PowerTDFN
Drain to Source Voltage (Vdss)
150V
Gate Charge (Qg) (Max) @ Vgs
23.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1820pF @ 75V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,031 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
BSC160N15NS5ATMA1-ND
BSC160N15NS5ATMA1TR
SP001181422
Standard Package5,000