SOT143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGX50AE6327HTSA1

Digi-Key Part Number
BGX50AE6327HTSA1TR-ND - Tape & Reel (TR)
BGX50AE6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BGX50AE6327HTSA1
Description
BRIDGE RECT 1P 70V 140MA SOT143
Detailed Description
Bridge Rectifier Single Phase Standard 70 V Surface Mount PG-SOT-143-3D
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
BGX50AE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Last Time Buy
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
70 V
Current - Average Rectified (Io)
140 mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Current - Reverse Leakage @ Vr
200 nA @ 500 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
PG-SOT-143-3D
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.34600$3.46
100$0.20750$20.75
500$0.19216$96.08
1,000$0.13066$130.66
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.12029$360.87
6,000$0.11529$691.74
9,000$0.10376$933.84
30,000$0.10223$3,066.90
75,000$0.09608$7,206.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
BGX50AE6327
BGX50AINCT-NDR
BGX50A
BGX50AINTR-NDR
BGX50AE6327XT
BGX50AE6327HTSA1DKR
BGX50AE6327HTSA1TR
BGX50AINTR-ND
BGX50AINDKR
BGX50AINTR
BGX50AXTINTR
BGX50AXTINTR-ND
BGX50AINCT-ND
SP000011092
BGX50AINDKR-ND
BGX 50A E6327
BGX50AINCT
BGX50AXTINCT-ND
BGX50AXTINCT
BGX50AE6327HTSA1CT
Standard Package3,000