BGSX24MU16E6327XUSA1

DigiKey Part Number
448-BGSX24MU16E6327XUSA1TR-ND - Tape & Reel (TR)
448-BGSX24MU16E6327XUSA1CT-ND - Cut Tape (CT)
448-BGSX24MU16E6327XUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSX24MU16E6327XUSA1
Description
IC RF SWITCH DP4T 5GHZ ULGA16-1
Customer Reference
Detailed Description
RF Switch IC GSM, LTE, W-CDMA DP4T 50Ohm PG-ULGA-16-1
Datasheet
 Datasheet
EDA/CAD Models
BGSX24MU16E6327XUSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
GSM, LTE, W-CDMA
Topology
-
Circuit
DP4T
Frequency Range
100MHz ~ 5GHz
Isolation
34dB
Insertion Loss
1dB
Test Frequency
5GHz
P1dB
-
IIP3
77dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.65V ~ 3.4V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFLGA Exposed Pad
Supplier Device Package
PG-ULGA-16-1
Base Product Number
In-Stock: 4,440
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.18600$11.86
25$1.06960$26.74
100$0.92330$92.33
250$0.84416$211.04
500$0.79242$396.21
1,000$0.74689$746.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.61862$2,783.79
9,000$0.58769$5,289.21
13,500$0.56339$7,605.76
Manufacturers Standard Package