cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM15LBA12E6327XTSA1

Digi-Key Part Number
BGM15LBA12E6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BGM15LBA12E6327XTSA1
Supplier
Description
RX TXRX MODULE BLUETOOTH SMD
Detailed Description
Bluetooth 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 703MHz ~ 960MHz - Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
802.11a/b/g/n, Bluetooth v4.0
Modulation
16QAM, 64QAM, 256QAM, DSSS, FHSS, OFDM
Frequency
703MHz ~ 960MHz
Data Rate
54Mbps
Power - Output
-4dBm
Sensitivity
-
Serial Interfaces
SPI, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.7V ~ 3.1V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
12-UFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS0000.00.0000