BGA9H1BN6E6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BGA9H1BN6E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGA9H1BN6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA9H1BN6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA9H1BN6E6327XTSA1 |
Description | IC AMP 4G/5G 2.3GHZ-2.7GHZ TSNP6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 2.3GHz ~ 2.7GHz PG-TSNP-6-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 5dBm | |
Gain | 21.8dB | |
Noise Figure | 1.1dB | |
RF Type | 4G, 5G | |
Voltage - Supply | 1.1V ~ 3.3V | |
Current - Supply | 5.5mA | |
Test Frequency | 2.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-10 | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.70000 | $0.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.52900 | $5.29 |
25 | $0.47560 | $11.89 |
100 | $0.40760 | $40.76 |
250 | $0.37036 | $92.59 |
500 | $0.34588 | $172.94 |
1,000 | $0.32427 | $324.27 |
5,000 | $0.28361 | $1,418.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.26621 | $3,194.52 |
24,000 | $0.25440 | $6,105.60 |
36,000 | $0.24820 | $8,935.20 |