BGA855N6E6327XTSA1 | |
---|---|
DigiKey Part Number | BGA855N6E6327XTSA1TR-ND - Tape & Reel (TR) BGA855N6E6327XTSA1CT-ND - Cut Tape (CT) BGA855N6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA855N6E6327XTSA1 |
Description | IC AMP GPS 1.164GHZ-1.3GHZ TSNP6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1.164GHz ~ 1.3GHz PG-TSNP-6-10 |
Datasheet | Datasheet |
EDA/CAD Models | BGA855N6E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.164GHz ~ 1.3GHz | |
P1dB | -8dBm | |
Gain | 18.9dB | |
Noise Figure | 0.6dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.1V ~ 3.3V | |
Current - Supply | 5.4mA | |
Test Frequency | 1.214GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-10 | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.63000 | $0.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.44300 | $4.43 |
25 | $0.39720 | $9.93 |
100 | $0.34670 | $34.67 |
250 | $0.32260 | $80.65 |
500 | $0.30810 | $154.05 |
1,000 | $0.29614 | $296.14 |
2,500 | $0.28353 | $708.83 |
5,000 | $0.27592 | $1,379.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.26821 | $3,218.52 |
24,000 | $0.26332 | $6,319.68 |
36,000 | $0.26087 | $9,391.32 |