BGA855N6E6327XTSA1

DigiKey Part Number
BGA855N6E6327XTSA1TR-ND - Tape & Reel (TR)
BGA855N6E6327XTSA1CT-ND - Cut Tape (CT)
BGA855N6E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA855N6E6327XTSA1
Description
IC AMP GPS 1.164GHZ-1.3GHZ TSNP6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS/GNSS 1.164GHz ~ 1.3GHz PG-TSNP-6-10
Datasheet
 Datasheet
EDA/CAD Models
BGA855N6E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.164GHz ~ 1.3GHz
P1dB
-8dBm
Gain
18.9dB
Noise Figure
0.6dB
RF Type
GPS/GNSS
Voltage - Supply
1.1V ~ 3.3V
Current - Supply
5.4mA
Test Frequency
1.214GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
PG-TSNP-6-10
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,470 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.44300$4.43
25$0.39720$9.93
100$0.34670$34.67
250$0.32260$80.65
500$0.30810$154.05
1,000$0.29614$296.14
2,500$0.28353$708.83
5,000$0.27592$1,379.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.26821$3,218.52
24,000$0.26332$6,319.68
36,000$0.26087$9,391.32
Manufacturers Standard Package

Other Suppliers on DigiKey

1,470In Stock
Ships from Rochester Electronics, LLC