USD

Obsolete item.
TSLP-3-1

BFR750L3RHE6327XTSA1

Digi-Key Part Number
BFR750L3RHE6327XTSA1TR-ND - Tape & Reel (TR)
BFR750L3RHE6327XTSA1CT-ND - Cut Tape (CT)
BFR750L3RHE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFR750L3RHE6327XTSA1
Supplier
Description
RF TRANS NPN 4.7V 37GHZ TSLP-3
Detailed Description
RF Transistor NPN 4.7V 90mA 37GHz 360mW Surface Mount PG-TSLP-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.7V
Frequency - Transition
37GHz
Noise Figure (dB Typ @ f)
0.6dB ~ 1.1dB @ 1.8GHz ~ 6GHz
Gain
21dB
Power - Max
360mW
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 60mA, 3V
Current - Collector (Ic) (Max)
90mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
PG-TSLP-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
BFR 750L3RH E6327
BFR750L3RHE6327INTR
BFR750L3RHE6327INTR-ND
BFR750L3RHE6327XT
BFR750L3RHE6327XTSA1TR
SP000252588
Standard Package15,000