USD

SOT-323
BFR181WH6327XTSA1
Digi-Key Part Number
BFR181WH6327XTSA1TR-ND - Tape & Reel (TR)
BFR181WH6327XTSA1CT-ND - Cut Tape (CT)
BFR181WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFR181WH6327XTSA1
Supplier
Description
RF TRANS NPN 12V 8GHZ SOT323-3
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RF Transistor NPN 12V 20mA 8GHz 175mW Surface Mount PG-SOT323-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz
Gain
19dB
Power - Max
175mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 8V
Current - Collector (Ic) (Max)
20mA
Operating Temperature
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

35,604 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BFR 181W H6327
BFR 181W H6327-ND
BFR 181W H6327TR-ND
BFR181WH6327XTSA1TR
SP000750418
Standard Package3,000