USD

SOT-23-3
BFR106E6327HTSA1
Digi-Key Part Number
BFR106E6327HTSA1TR-ND - Tape & Reel (TR)
BFR106E6327HTSA1CT-ND - Cut Tape (CT)
BFR106E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFR106E6327HTSA1
Supplier
Description
RF TRANS NPN 15V 5GHZ SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
RF Transistor NPN 15V 210mA 5GHz 700mW Surface Mount SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
5GHz
Noise Figure (dB Typ @ f)
1.8dB ~ 3dB @ 900MHz ~ 1.8Ghz
Gain
8.5dB ~ 13dB
Power - Max
700mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 70mA, 8V
Current - Collector (Ic) (Max)
210mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

45,202 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BFR 106 E6327
BFR 106 E6327-ND
BFR 106 E6327TR-ND
BFR106E6327
BFR106E6327HTSA1TR
BFR106E6327XT
SP000011044
Standard Package3,000