USD

SOT-89 Pkg
BFQ790H6327XTSA1
Digi-Key Part Number
BFQ790H6327XTSA1TR-ND - Tape & Reel (TR)
BFQ790H6327XTSA1CT-ND - Cut Tape (CT)
BFQ790H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFQ790H6327XTSA1
Supplier
Description
RF TRANS NPN 6.1V 1.85GHZ SOT89
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
RF Transistor NPN 6.1V 300mA 1.85GHz 1.5W Surface Mount SOT-89
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
6.1V
Frequency - Transition
1.85GHz
Noise Figure (dB Typ @ f)
2.6dB @ 1.8GHz
Gain
17dB
Power - Max
1.5W
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 250mA, 5V
Current - Collector (Ic) (Max)
300mA
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,434 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.07000$2.07
10$1.85500$18.55
25$1.75000$43.75
100$1.49100$149.10
250$1.40000$350.00
500$1.22500$612.50
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BFQ790H6327XTSA1TR
SP001078878
Standard Package1,000