USD

SOT-343 PKG

BFP840FESDH6327XTSA1

Digi-Key Part Number
BFP840FESDH6327XTSA1TR-ND - Tape & Reel (TR)
BFP840FESDH6327XTSA1CT-ND - Cut Tape (CT)
BFP840FESDH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFP840FESDH6327XTSA1
Supplier
Description
RF TRANS NPN 2.6V 85GHZ 4TSFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Transistor NPN 2.6V 35mA 85GHz 75mW Surface Mount 4-TSFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
2.6V
Frequency - Transition
85GHz
Noise Figure (dB Typ @ f)
0.75dB @ 5.5GHz
Gain
35dB
Power - Max
75mW
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 10mA, 1.8V
Current - Collector (Ic) (Max)
35mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
4-TSFP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Price and Procurement

14,852 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BFP 840FESD H6327
BFP 840FESD H6327TR
BFP 840FESD H6327TR-ND
BFP840FESDH6327
BFP840FESDH6327XTSA1TR
SP000977846
Standard Package3,000