USD

SOT-343 PKG
BFP740H6327XTSA1
Digi-Key Part Number
BFP740H6327XTSA1TR-ND - Tape & Reel (TR)
BFP740H6327XTSA1CT-ND - Cut Tape (CT)
BFP740H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFP740H6327XTSA1
Supplier
Description
RF TRANS NPN 4.7V 42GHZ SOT343
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount SOT-343
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.7V
Frequency - Transition
42GHz
Noise Figure (dB Typ @ f)
0.5dB ~ 0.85dB @ 1.8GHz ~ 6GHz
Gain
27dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 25mA, 3V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SOT-343
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,916 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BFP 740 H6327
BFP 740 H6327TR
BFP 740 H6327TR-ND
BFP740H6327
BFP740H6327XTSA1TR
SP000750414
Standard Package3,000