USD

4-TSFP

BFP740FH6327XTSA1

Digi-Key Part Number
BFP740FH6327XTSA1TR-ND - Tape & Reel (TR)
BFP740FH6327XTSA1CT-ND - Cut Tape (CT)
BFP740FH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFP740FH6327XTSA1
Supplier
Description
RF TRANS NPN 4.7V 42GHZ 4TSFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount 4-TSFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.7V
Frequency - Transition
42GHz
Noise Figure (dB Typ @ f)
0.5dB ~ 0.75dB @ 1.8GHz ~ 6GHz
Gain
27.5dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 25mA, 3V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-TSFP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Price and Procurement

5,107 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BFP 740F H6327
BFP 740F H6327-ND
BFP 740F H6327TR
BFP 740F H6327TR-ND
BFP740FH6327XTSA1TR
SP000750416
Standard Package3,000