USD

4-TSFP

BFP740FESDH6327XTSA1

Digi-Key Part Number
BFP740FESDH6327XTSA1TR-ND - Tape & Reel (TR)
BFP740FESDH6327XTSA1CT-ND - Cut Tape (CT)
BFP740FESDH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFP740FESDH6327XTSA1
Supplier
Description
RF TRANS NPN 4.7V 47GHZ 4TSFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Transistor NPN 4.7V 45mA 47GHz 160mW Surface Mount 4-TSFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.7V
Frequency - Transition
47GHz
Noise Figure (dB Typ @ f)
0.5dB ~ 1.45dB @ 150MHz ~ 10GHz
Gain
9dB ~ 31dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 25mA, 3V
Current - Collector (Ic) (Max)
45mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-TSFP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Price and Procurement

3,515 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BFP 740FESD H6327
BFP 740FESD H6327-ND
BFP740FESDH6327XTSA1TR
SP000890036
Standard Package3,000