SOT-343 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP740ESDH6327XTSA1

Digi-Key Part Number
BFP740ESDH6327XTSA1TR-ND - Tape & Reel (TR)
BFP740ESDH6327XTSA1CT-ND - Cut Tape (CT)
BFP740ESDH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFP740ESDH6327XTSA1
Supplier
Description
RF TRANS NPN 4.7V 45GHZ SOT343
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Transistor NPN 4.7V 45mA 45GHz 160mW Surface Mount PG-SOT343-4-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.7V
Frequency - Transition
45GHz
Noise Figure (dB Typ @ f)
0.55dB ~ 1.8dB @ 150MHz ~ 10GHz
Gain
8.5dB ~30.5dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 25mA, 3V
Current - Collector (Ic) (Max)
45mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4-2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.67000$0.67
10$0.57400$5.74
25$0.53560$13.39
100$0.42860$42.86
250$0.39796$99.49
500$0.33674$168.37
1,000$0.26620$266.20
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.26620$798.60
Additional Resources
AttributeDescription
Other Names
BFP 740ESD H6327CT-ND
BFP740ESDH6327XTSA1TR
BFP740ESDH6327XTSA1CT
BFP 740ESD H6327
BFP 740ESD H6327CT
BFP 740ESD H6327TR-ND
BFP 740ESD H6327TR
BFP 740ESD H6327DKR
BFP 740ESD H6327DKR-ND
SP000785486
BFP740ESDH6327
BFP740ESDH6327XTSA1DKR
Standard Package3,000