USD

Obsolete item.
SOT-343 PKG
BFP650E6327HTSA1
Digi-Key Part Number
BFP650E6327HTSA1TR-ND - Tape & Reel (TR)
BFP650E6327HTSA1CT-ND - Cut Tape (CT)
BFP650E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFP650E6327HTSA1
Supplier
Description
RF TRANS NPN 4.5V 37GHZ SOT343-4
Detailed Description
RF Transistor NPN 4.5V 150mA 37GHz 500mW Surface Mount PG-SOT343-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.5V
Frequency - Transition
37GHz
Noise Figure (dB Typ @ f)
0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz
Gain
10.5dB ~ 21.5dB
Power - Max
500mW
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 80mA, 3V
Current - Collector (Ic) (Max)
150mA
Operating Temperature
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
BFP 650 E6327
BFP 650 E6327-ND
BFP650E6327HTSA1TR
BFP650E6327INTR
BFP650E6327INTR-ND
BFP650E6327XT
SP000013932
Standard Package3,000