USD

SOT-343 PKG

BFP540ESDH6327XTSA1

Digi-Key Part Number
BFP540ESDH6327XTSA1TR-ND - Tape & Reel (TR)
BFP540ESDH6327XTSA1CT-ND - Cut Tape (CT)
BFP540ESDH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFP540ESDH6327XTSA1
Supplier
Description
RF TRANS NPN 5V 30GHZ SOT343-4
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Transistor NPN 5V 80mA 30GHz 250mW Surface Mount PG-SOT343-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5V
Frequency - Transition
30GHz
Noise Figure (dB Typ @ f)
0.9dB ~ 1.4dB @ 1.8GHz
Gain
21.5dB
Power - Max
250mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 3.5V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Price and Procurement

2,437 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BFP 540ESD H6327
BFP 540ESD H6327-ND
BFP 540ESD H6327TR-ND
BFP540ESDH6327
BFP540ESDH6327XTSA1TR
SP000745298
Standard Package3,000