USD

Obsolete item.
SOT-343 PKG
BFP540ESDE6327HTSA1
Digi-Key Part Number
BFP540ESDE6327HTSA1TR-ND - Tape & Reel (TR)
BFP540ESDE6327HTSA1CT-ND - Cut Tape (CT)
BFP540ESDE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFP540ESDE6327HTSA1
Supplier
Description
RF TRANS NPN 5V 30GHZ SOT343-4
Detailed Description
RF Transistor NPN 5V 80mA 30GHz 250mW Surface Mount PG-SOT343-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5V
Frequency - Transition
30GHz
Noise Figure (dB Typ @ f)
0.9dB ~ 1.4dB @ 1.8GHz
Gain
21.5dB
Power - Max
250mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 3.5V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
BFP 540ESD E6327
BFP 540ESD E6327-ND
BFP540ESDE6327HTSA1TR
BFP540ESDE6327INTR
BFP540ESDE6327INTR-ND
BFP540ESDE6327XT
SP000105377
Standard Package3,000