SOT-343 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP420H6740XTSA1

Digi-Key Part Number
BFP420H6740XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFP420H6740XTSA1
Description
RF TRANS NPN 5V 25GHZ SOT343
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount PG-SOT343-3D
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5V
Frequency - Transition
25GHz
Noise Figure (dB Typ @ f)
1.1dB @ 1.8GHz
Gain
21dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 20mA, 4V
Current - Collector (Ic) (Max)
35mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-3D
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
BFP 420 H6740-ND
2156-BFP420H6740XTSA1
BFP420H6740XTSA1TR
SP000745264
BFP 420 H6740
INFINFBFP420H6740XTSA1
Standard Package3,000