USD

SOT-343 PKG

BFP196WNH6327XTSA1

Digi-Key Part Number
BFP196WNH6327XTSA1TR-ND - Tape & Reel (TR)
BFP196WNH6327XTSA1CT-ND - Cut Tape (CT)
BFP196WNH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFP196WNH6327XTSA1
Supplier
Description
RF TRANS NPN 12V 7.5GHZ SOT343-4
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT343-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7.5GHz
Noise Figure (dB Typ @ f)
1.3dB @ 900MHz
Gain
9.7dB
Power - Max
700mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 8V
Current - Collector (Ic) (Max)
150mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Price and Procurement

473 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BFP196WNH6327XTSA1-ND
BFP196WNH6327XTSA1TR
SP001643166
Standard Package3,000