USD

SOT143
BFP193E6327HTSA1
Digi-Key Part Number
BFP193E6327HTSA1TR-ND - Tape & Reel (TR)
BFP193E6327HTSA1CT-ND - Cut Tape (CT)
BFP193E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFP193E6327HTSA1
Supplier
Description
RF TRANS NPN 12V 8GHZ SOT143-4
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT143-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
1dB ~ 1.6dB @ 900MHz ~ 1.8GHz
Gain
12dB ~ 18dB
Power - Max
580mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 30mA, 8V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
PG-SOT143-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,943 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BFP 193 E6327
BFP 193 E6327-ND
BFP193E6327
BFP193E6327BTSA1
BFP193E6327HTSA1TR
BFP193E6327INTR
BFP193E6327INTR-ND
BFP193E6327XT
SP000011024
Standard Package3,000